SDINBDA6-128G-ZA

SanDisk
467-SDINBDA6-128G-ZA
SDINBDA6-128G-ZA

Mfr.:

Description:
eMMC WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$208.94 $208.94
$192.58 $1,925.80
$186.52 $4,663.00
250 Quote

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: eMMC
RoHS:  
SDINBDA6
TFBGA-153
128 GB
TLC
310 MB/s
150 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: SanDisk
Dimensions: 11.5 mm x 13 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Sustained Read: 310 MB/s
Sustained Write: 150 MB/s
Tradename: iNAND
Unit Weight: 35.496 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
USHTS:
8542320051
ECCN:
EAR99

iNAND® 7550 Embedded Flash Devices

SanDisk iNAND® 7550 Embedded Flash Devices offer enhanced performance, high capacity, and exceptional endurance. The devices are a 3D NAND e.MMC flash storage solution for mid and high-end mobile devices. The iNAND 7550 series is based on the latest 3D NAND technology and the 4th generation SmartSLC architecture. The iNAND 7550 combine enhanced performance with the mature e.MMC interface for a better user experience. Launch applications, download and capture high-resolution videos with up to 256GB capacity in a small form factor. The iNAND 7550 EFD is designed for mid- and high-end mobile and thin-and-light computing devices.

iNAND E.MMC Devices

SanDisk iNAND E.MMC Devices provide storage and high reliability for mobile applications like smartphones and tablets. SanDisk iNAND E.MMC works closely with operating systems to ensure integration between host devices and embedded flash drives. These storage solutions offer faster system responsiveness, improved multitasking, browsing performance, and longer battery life.