QSFPK-PF-02

Samtec
200-QSFPKPF02
QSFPK-PF-02

Mfr.:

Description:
I/O Connectors QSFP+ Cage And Connector Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 410

Stock:
410 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.26 $18.26
$17.29 $172.90
$16.65 $416.25
$16.24 $812.00
$13.09 $1,309.00
$12.04 $3,010.00
$9.94 $4,970.00
$7.83 $7,830.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: I/O Connectors
RoHS:  
Kits
Through Hole
Press Fit
Right Angle
Tube
Brand: Samtec
Product Type: I/O Connectors
Factory Pack Quantity: 1
Subcategory: I/O Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.

Flyover® QSFP Cable Systems

Samtec Flyover® QSFP (FQSFP) Cable Systems provide improved and extended signal integrity by flying critical data over lossy PCB materials. Critical high-speed signals are flown directly to the panel via an ultra-low skew twinax cable, offering architectural flexibility. Featuring an ultra-high-density design, Flyover QSFP Cable Systems from Samtec include sideband signalling via press-fit contacts to help increase airflow and multiple "End 2" options that enable maximum design flexibility.