PRF01-P-C-EP-190-SS

Samtec
200-PRF1PCEP190SS
PRF01-P-C-EP-190-SS

Mfr.:

Description:
RF Connectors / Coaxial Connectors Precision SMA Cable Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.56 $39.56
$37.43 $374.30
$32.32 $808.00
$28.77 $1,438.50
$24.83 $2,483.00
$21.91 $5,477.50
$19.15 $9,575.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PRF01 Precision SMA Cable Connectors

Samtec PRF01 Precision SMA Cable Connectors offer a performance rating of up to 18GHz and a direct solder or solder clamp design. The PRF01 series from Samtec features cable connectors for cable varieties ranging from .047 to .277 with low-loss flexible or semi-rigid construction.