PCOA-G3-Q4-0A

Samtec
200-PCOA-G3-Q4-0A
PCOA-G3-Q4-0A

Mfr.:

Description:
Networking Modules PCI Express(R)-Over-Fiber FireFly(TM) Adaptor Card

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,956.11 $5,956.11

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Networking Modules
FireFly
PCOA
Bulk
Brand: Samtec
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

FireFly™ Mid-Board Optical Transceiver Solutions

Samtec offers mid-board optical transceiver solutions. This growing and comprehensive family of products delivers reliable signal integrity over an extended distance in chip-to-chip, board-to-board, system-to-system, and onboard connectivity. The designs take data connection "off the board" for up to 28Gbps per lane, with a path to 112Gbps PAM4 via optical cable at greater distances or copper for cost optimization. FireFly™ Micro Flyover System™ is an interconnect system that enables designers to use micro-footprint high-performance optical and cost-effective copper interconnects interchangeably with the same connector system.