MCP-8-02-L-20.00-T-T

Samtec
200-MCP-802L20.00TT
MCP-8-02-L-20.00-T-T

Mfr.:

Description:
Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$120.46 $120.46
$114.04 $1,140.40
$113.88 $2,847.00
$92.81 $9,281.00
250 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Plug
12 Position
Plug
12 Position
28 AWG
MCP
Bulk
Brand: Samtec
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99