IDMS-02-D-04.00-R

Samtec
200-IDMS02D0400R
IDMS-02-D-04.00-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$4.53 $113.25
$4.09 $204.50
$3.68 $368.00
$3.43 $1,715.00
$3.13 $3,130.00
$2.78 $6,950.00
$2.35 $11,750.00

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
Plug
2 Position
Plug
2 Position
2.54 mm
Male / Male
101.6 mm
28 AWG
IDMS
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99