FMPT-08-01-L-S-V-LC

Samtec
200-FMPT0801LSVLC
FMPT-08-01-L-S-V-LC

Mfr.:

Description:
Power to the Board 5.00 mm PowerStrip/30 A Hinging Power Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135
Can Dispatch Immediately
On Order:
528
Expected 11/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.99 $10.99
$10.16 $101.60
$9.60 $240.00
$9.44 $830.72
$7.74 $2,043.36
$7.24 $3,822.72
$6.24 $6,314.88
$5.24 $10,605.76

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
15.8 A
525 VAC, 742 VDC
8 Position
Board Lock
Solder Pin
5 mm
Tray
PowerStrip
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Factory Pack Quantity: 44
Subcategory: Power Connectors
Unit Weight: 8.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99