BSS-025-01-F-D-LC

Samtec
200-BSS02501FDLC
BSS-025-01-F-D-LC

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.635 mm Basic Blade & Beam Socket Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.99 $6.99
$6.48 $162.00
$6.09 $304.50
$4.66 $2,684.16
$3.79 $4,002.24
$3.16 $8,190.72
$2.70 $13,737.60

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BSS
Tray
Brand: Samtec
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 96
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.