SJ1-3514N

Same Sky
490-SJ1-3514N
SJ1-3514N

Mfr.:

Description:
Phone Connectors audio jack, 3.5 mm, rt, stereo, through hole, 1 switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,777

Stock:
12,777 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.65 $1.65
$1.39 $13.90
$1.25 $31.25
$0.986 $118.32
$0.956 $229.44
$0.926 $555.60
$0.824 $889.92
$0.77 $1,940.40
$0.76 $3,830.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Through Hole
Switched
Solder Lug
Tin
12 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Contact Material: Brass
Contact Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 120
Subcategory: Audio & Video Connectors
Part # Aliases: 045-6199R
Unit Weight: 2.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99