SDF-40J

Same Sky
490-SDF-40J
SDF-40J

Mfr.:

Description:
Circular DIN Connectors DIN, 4P jack, rt, through hole, w/ shielding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,793

Stock:
1,793 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$1.99 $19.90
$1.96 $49.00
$1.92 $96.00
$1.90 $190.00
$1.83 $457.50
$1.71 $4,275.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Circular DIN Connectors
RoHS:  
Connectors
DIN
4 Contact
Shielded
1 A
Box
Brand: Same Sky
Product Type: Circular DIN Connectors
Factory Pack Quantity: 250
Subcategory: Circular Connectors
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SAME SKY