RDS-16S-74R45A-254-D

Same Sky
490-RDS16S74R45A254D
RDS-16S-74R45A-254-D

Mfr.:

Description:
DIP Switches/SIP Switches Rotary DIP Switch, 7.4mm, 4.5mm actuator, 16 pos, Rt ang, 2.54mm pitch,TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,068

Stock:
1,068 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$2.28 $11,411.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
16 Position
DIP
Rotary
2.54 mm
Solder Pin
100 mA, 400 mA
42 VDC
Actuator Length: 4.5 mm
Actuator Material: Liquid Crystal Polymer (LCP)
Actuator Style: Raised
Brand: Same Sky
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 60 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Package/Case: DIP-6
Product Type: DIP Switches
Factory Pack Quantity: 65
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509020
TARIC:
8536699099
ECCN:
EAR99

DIP Switches

Same Sky DIP Switches offer piano, rotary, and slide actuator types with 24VDC to 50VDC rated voltage range, 400mA maximum current, and operating temperatures from -60°C to +125°C. These series feature a through-hole or surface mount design, a range of actuator levels, and long, short, or right-angle pins. Same Sky DIP switches further provide a 1.27mm, 2.54mm, or 5.08mm pitch and pole options from 1 up to 16 while meeting the UL 94 V-0 flammability rating and RoHS compliance.

IP67 Rated DIP Switches

Same Sky IP67 Rated DIP Switches are ideally suited for dealing with moisture and contaminants in harsh environments. These switches are housed in packages as small as 7.2mm x 7.2mm. The IP67-rated rotary DIP switches feature 4, 8, 10, or 16 positions and 2.54mm or 5.08mm pitches. These Same Sky switches offer multiple termination types that include gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. The IP67 rated DIP switches include raised or flat actuator levels with arrow, cross, or slotted actuator styles. These switches operate at -60°C to 125°C temperature range. The DIP switches offer 24Vdc, 42Vdc, or 50Vdc switching voltage, 42Vdc or 50Vdc non-switching voltage, 25mA or 100mA switching current, and 100mA or 400mA non-switching current.