PR-1755

Same Sky
490-PR-1755
PR-1755

Mfr.:

Description:
DC Power Connectors Cable Mount Jack 1.7x5.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 435

Stock:
435 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.38 $13.80
$1.29 $32.25
$1.23 $61.50
$1.18 $118.00
$1.11 $277.50
$1.06 $530.00
$0.96 $960.00
$0.901 $2,252.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
REACH - SVHC:
Receptacles
1.6 mm
5.5 mm
Cable
7 A
20 VDC
Straight
Bulk
Brand: Same Sky
Product Type: DC Power Connectors
Series: PR
Factory Pack Quantity: 500
Subcategory: Power Connectors
Part # Aliases: 045-2137R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PR Series Cable-Mount DC Power Jacks

Same Sky PR Series Cable-Mount DC Power Jacks are ideally suited for supplying DC power to a variety of consumer, household, and portable electronic applications. These DC connectors feature current ratings up to 8A, center-pin diameters ranging from 1mm to 2.5mm, and small package sizes. The PR series connectors are offered in a straight orientation, in a cable mounting style with modular or overmolded types. Same Sky PR Series Cable-Mount DC Power Jacks have a voltage rating of 20VDC and 24VDC.