NSIM-15-C

Same Sky
179-NSIM-15-C
NSIM-15-C

Mfr.:

Description:
Memory Card Connectors Card Connector, NANO SIM, hinged, 7 PIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,884

Stock:
2,884 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.806 $0.81
$0.703 $7.03
$0.644 $16.10
$0.581 $58.10
$0.53 $132.50
$0.432 $432.00
$0.406 $1,015.00
$0.367 $3,670.00
$0.35 $7,000.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
NanoSIM
6 Contact
2.54 mm
SMD/SMT
500 mA
SMD/SMT
Gold
Brand: Same Sky
Color: Black
Contact Material: Copper Alloy
Height: 1.45 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Hinged
Insulation Resistance: 1 GOhms
Length: 11.7 mm
Mating Cycles: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: SMD/SMT
Orientation: Horizontal
Product Type: Memory Card Connectors
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Same Sky Memory Card Connectors offer various SD and microSD card connectors and SIM, micro-SIM, nano-SIM, and smart card connector types. These memory card connectors feature push-in/pull-out, push-in/auto eject-out, and hinged insertion styles and ultra-compact profiles with dimensions as low as 0.7mm. Same Sky Memory Card Connectors are housed in surface-mount packages with gold-plated contacts, carry contact options from 6 to 23, and have high reliability up to 10,000 mating cycles.