HSS27-B20-P43

Same Sky
179-HSS27-B20-P43
HSS27-B20-P43

Mfr.:

Description:
Heat Sinks heat sink, stamping, TO-218/TO-220, 30.3 x 22.2 x 5.35 mm, solder pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,069

Stock:
2,069 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.22 $12.20
$1.13 $28.25
$1.06 $53.00
$0.997 $99.70
$0.913 $228.25
$0.869 $434.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
PCB
Aluminum
Extruded Axial Fin
29.7 C/W
30.3 mm
22.2 mm
5.35 mm
Brand: Same Sky
Color: Black
Product Type: Heat Sinks
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
854190000
TARIC:
8541900000
ECCN:
EAR99

Heat Sinks

Same Sky Heat Sinks are are designed to dissipate heat in natural convection and forced air environments. This line of aluminum and copper heat sinks from Same Sky offers a variety of form factors and package types to meet onboard cooling needs. Fin styles include angled, formed, straight, twisted, vertical, extruded axial, and extruded radial. The heat sink lineup also features a variety of mounting styles, such as adhesive, SMT, and through-hole.