CPT-9019A-SMT-TR

Same Sky
179-CPT-9019A-SMT-TR
CPT-9019A-SMT-TR

Mfr.:

Description:
Speakers & Transducers 9.0 mm square 1.9 mm deep P 4.0 kHz 3 V SMT no driving circuit T&R package A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,861

Stock:
4,861 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.40 $1.40
$1.10 $11.00
$0.999 $24.98
$0.93 $46.50
$0.867 $86.70
$0.791 $197.75
$0.745 $372.50
$0.72 $720.00
Full Reel (Order in multiples of 1500)
$0.695 $1,042.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
SMD/SMT
4 kHz
75 dB
Square
- 40 C
+ 85 C
9 mm
9 mm
Brand: Same Sky
Dimensions: 9 mm x 9 mm x 1.9 mm
Height: 1.9 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Factory Pack Quantity: 1500
Subcategory: Audio Devices
Voltage Rating: 1 V to 25 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.