CPT-5828-108L170

Same Sky
490-CPT-5828-108L170
CPT-5828-108L170

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 58.5 mm x 52.8 x 28.3 mm deep, P, 3-85 Vp-p, 85 dB, 170mm Lead Wire, Audio Transducer

In Stock: 335

Stock:
335 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$8.51 $8.51
$6.70 $67.00
$5.99 $179.70
$5.59 $335.40
$5.14 $616.80
$4.84 $1,306.80
$4.59 $2,340.90
$4.57 $11,516.40

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 90 mA
Dimensions: 58.5 mm x 52.8 mm x 28.3 mm
Frequency: 2.7 kHz
Height: 28.3 mm
Length: 58.5 mm
Mounting Style: Panel Mount
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 108 dB
Factory Pack Quantity: 30
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 85 V
Width: 52.8 mm
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.