CPT-2521C-500

Same Sky
490-CPT-2521C-500
CPT-2521C-500

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Buzzer 25.6mm rnd 3.7kHz 50V TH

In Stock: 352

Stock:
352 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$6.09 $60.90
$5.87 $176.10

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 40 mA
Diameter: 25.6 mm
Dimensions: 25.6 mm x 21.6 mm
Frequency: 3.7 kHz
Height: 21.6 mm
IP Rating: IP68
Mounting Style: Flange Mount
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Series: CPT-2521C-500
Sound Pressure Level: 95 dB
Factory Pack Quantity: 30
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 50 V
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

Waterproof Buzzers

Same Sky Waterproof Buzzers feature ingress protection (IP) ratings of up to IP68 and a variety of mounting styles, including panel mount, through hole, and wire leads. The Same Sky buzzers offer sound pressure levels (SPL) of up to 95dB at 30cm. With the capability to withstand moisture and other environmental contaminants, these piezo transducers and indicator buzzers are ideal for a range of industrial and outdoor applications.

CM & CP Audio Transducer and Indicator Buzzers

CUI CM Magetic & CP Piezo buzzers provide audio alerts for a range of environments. These CUI audio transducer and indicator buzzers provide flexibility to design in an ideal tone or sound effect. CM & CP buzzers feature a small package size, a range of available IP ratings, and sound pressure level (SPL) up to 104dB. Applications include home appliances, automotive electronics, medical, safety and security, industrial, and office automation.

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.