CPT-1775-3TH

Same Sky
179-CPT-1775-3TH
CPT-1775-3TH

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 17 mm x 7.5 mm deep, P, 3 V, 75 dB, Through Hole, Audio Transducer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 992

Stock:
992 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$1.06 $10.60
$0.959 $23.98
$0.894 $44.70
$0.833 $83.30
$0.79 $197.50
$0.709 $354.50
$0.662 $662.00
$0.659 $1,647.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 17 mm
Dimensions: 17 mm x 7.5 mm
Frequency: 4 kHz
Height: 7.5 mm
Mounting Style: PCB Mount
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 75 dB
Subcategory: Audio Devices
Termination Style: Through Hole
Type: Piezo Buzzer
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.