CPI-4929C-120

Same Sky
490-CPI-4929C-120
CPI-4929C-120

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzer 49.1mm rnd 2.5kHz 12V TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 143

Stock:
143 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.20 $7.20
2,520 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 60 mA
Diameter: 49.1 mm
Dimensions: 49.1 mm x 28.9 mm
Frequency: 2.5 kHz
Height: 28.9 mm
Length: 28.9 mm
Length - mm: 28.9 mm
Mounting Style: Board Mount
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: CPI-4929C-120
Sound Pressure Level: 104 dB
Factory Pack Quantity: 28
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 27.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8535400000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

CM & CP Audio Transducer and Indicator Buzzers

CUI CM Magetic & CP Piezo buzzers provide audio alerts for a range of environments. These CUI audio transducer and indicator buzzers provide flexibility to design in an ideal tone or sound effect. CM & CP buzzers feature a small package size, a range of available IP ratings, and sound pressure level (SPL) up to 104dB. Applications include home appliances, automotive electronics, medical, safety and security, industrial, and office automation.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.