CPI-4232-70ST

Same Sky
490-CPI-4232-70ST
CPI-4232-70ST

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial buzzer, 42.5 mm, 32.5 mm deep, P, 12 VDC, 92 dB, Chime, Screw Terminals, Audio Indicator

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$18.04 $18.04
$14.66 $146.60
$13.09 $327.25
$13.08 $523.20

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Industrial
REACH - SVHC:
Brand: Same Sky
Current Rating: 11 mA
Diameter: 42.5 mm
Dimensions: 42.5 mm x 32 mm
Frequency: 2.9 kHz
Height: 32 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 70 dB
Factory Pack Quantity: 40
Subcategory: Audio Devices
Termination Style: Screw
Tone: Chime
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 40.660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8531801500
TARIC:
8531807000
ECCN:
EAR99

Piezo Buzzer Indicators

Same Sky Piezo Buzzer Indicators are internally driven indicators that come with screw terminals, wire leads, or pin terminals. These buzzer indicators offer a 70dB to 105dB sound pressure level (SPL) range. These models operate at a frequency range of 300Hz to 5000Hz and in a temperature range of -40°C to +115°C. Same Sky Piezo Buzzer Indicators incorporate a driving circuit that eases implementation during development. These indicators are ideal for consumer electronics, medical devices, household electronics, and industrial applications.