CPE-244

Same Sky
490-CPE-244
CPE-244

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 14 mm round, 10 mm deep, P, 5 kHz, 12 V, through hole, driving circuit, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 655

Stock:
655 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.84 $7.84
$6.53 $65.30
$6.10 $122.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 35 mA
Diameter: 14 mm
Dimensions: 14 mm x 10 mm
Frequency: 5 kHz
Height: 9.5 mm
IP Rating: IP67
Mounting Style: Through Hole
Packaging: Tray
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Waterproof Buzzers

Same Sky Waterproof Buzzers feature ingress protection (IP) ratings of up to IP68 and a variety of mounting styles, including panel mount, through hole, and wire leads. The Same Sky buzzers offer sound pressure levels (SPL) of up to 95dB at 30cm. With the capability to withstand moisture and other environmental contaminants, these piezo transducers and indicator buzzers are ideal for a range of industrial and outdoor applications.