CMSM-3116-34

Same Sky
179-CMSM-3116-34
CMSM-3116-34

Mfr.:

Description:
Speakers & Transducers 16.6mm, 3W, 4ohm, 280Hz Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 378

Stock:
378 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.86 $11.86
$9.35 $93.50
$9.17 $229.25
$7.95 $381.60
$7.62 $731.52

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
98 dB
4 Ohms
3 W
Square
Solder
- 25 C
+ 85 C
31.6 mm
31.6 mm
Neodymium Iron Boron (NdFeB)
Aluminum, Rubber
IP67
Brand: Same Sky
Dimensions: 66 mm x 66 mm x 31 mm
Frequency Response: 20 kHz
Height: 15.35 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 280 Hz
Factory Pack Quantity: 48
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.