CMI-1240-SMT

Same Sky
490-CMI-1240-SMT
CMI-1240-SMT

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,502

Stock:
3,502 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.56 $3.56
$3.49 $34.90
$3.45 $172.50
$3.39 $339.00
$3.24 $810.00
$3.04 $1,520.00
$2.84 $2,840.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 18 mA
Dimensions: 16.9 mm x 16.9 mm x 7.8 mm
Frequency: 4 kHz
Height: 7.8 mm
Length: 16.9 mm
Length - in: 0.665 in
Length - mm: 16.9 mm
Mounting Style: SMD/SMT
Packaging: Tube
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 90 dB
Factory Pack Quantity: 1380
Subcategory: Audio Devices
Termination Style: Gullwing Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 16.9 mm
Width - in: 0.665 in
Width - mm: 16.9 mm
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.