CFM-A238BF-280-680-20

Same Sky
179-CFMA238BF2806802
CFM-A238BF-280-680-20

Mfr.:

Description:
DC Fans dc axial fan, 120 mm square, 38 mm, 24 Vdc, ball, 8000 RPM, 263.10 CFM, TS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$43.67 $43.67
$39.10 $391.00
$38.88 $972.00
$33.85 $1,354.00
$33.83 $4,059.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
38 mm
120 mm
24 VDC
263.1 CFM (7.5 m3/min)
8000 RPM
Ball
68.1 dBA
70.56 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 120 mm L x 120 mm W x 38 mm H
Length: 120 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 2.16 H2O
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.