CFM-8025BG-240-396

Same Sky
179-CFM8025BG240396
CFM-8025BG-240-396

Mfr.:

Description:
DC Fans dc axial fan, 80 mm square, 25 mm, 24 Vdc, ball, 4000 RPM, 41.40 CFM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 202

Stock:
202 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.41 $20.41
$17.18 $171.80
$15.76 $394.00
$14.75 $737.50
$14.15 $1,698.00
$14.14 $3,393.60

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
25.4 mm
80 mm
24 VDC
41.4 CFM (1.17 m3/min)
4000 RPM
Ball
39.6 dBA
3.6 W
Auto Restart, Polarity Protection, Soft Start
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Frame Dimensions - mm: 80 mm L x 80 mm W x 25.4 mm H
Lead Length: 300 mm
Length: 80 mm
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.27 in H2O
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CFM-80x Series 80mm x 80mm DC Axial Fans

CUI Devices CFM-80x Series 80mm x 80mm DC Axial Fans feature 2000RPM to 7000RPM rated speed, a 12VDC to 24VDC rated voltage range, and an input current rating of up to 0.75A. These axial fans have a dual ball-bearing or omniCOOL™ system construction for maximum reliability. The series offers standard auto-restart protection and an 80mm x 80mm frame size. CFM-80x fans have multiple speed options and tachometer signals available. CUI Devices CFM-80x DC Axial Fans are ideal for IT and telecommunications equipment, medical devices, and industrial applications.