CFM-8020BF-145-401-22

Same Sky
179-CF8020BF14540122
CFM-8020BF-145-401-22

Mfr.:

Description:
DC Fans dc axial fan 80 mm square 20 mm 12 Vdc ball 4500 RPM 44.14 CFM TSPWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$16.11 $16.11
$15.46 $154.60
$15.10 $377.50
$13.96 $781.76
$13.43 $1,504.16

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
Axial
80 mm
80 mm
20 mm
12 VDC
44.14 CFM (1.25 m3/min)
4500 RPM
Ball
40.2 dBA
3.6 W
Polybutylene Terephthalate (PBT)
Wire Leads
Brand: Same Sky
Current Type: DC
Life: 70000 Hour
Packaging: Box
Pressure Type: 0.24 in H2O
Product Type: DC Fans
Factory Pack Quantity: 56
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

CFM DC Axial Fans

Same Sky CFM DC Axial Fans have multiple speed options for different cooling needs. These axial fans offer sleeve bearing, dual-ball bearing or omniCOOL™ bearing systems and feature tachometer signal, polarity protection and auto-restart protection standards. The CFM DC Axial Fans operate from a -10°C to 70°C temperature range, a 35% to 85% non-condensing humidity range and a 5VDC to 48VDC rated voltage range. With several models featuring IP68 ratings, these axial fans are RoHS-compliant and can be used in IT and telecommunications equipment, medical devices and industrial applications.