CFM-4028BH-1180-538-20

Same Sky
179-M4028BH118053820
CFM-4028BH-1180-538-20

Mfr.:

Description:
DC Fans dc axial fan, 40 mm square, 28 mm, 12 Vdc, ball, 18000 RPM, 20.69 CFM, TS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$24.44 $24.44
$23.46 $234.60
$22.71 $567.75
$19.49 $974.50
$19.11 $1,911.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
RoHS:  
DC Axial Fan
28 mm
40 mm
10.8 V to 13.2 V
20.69 CFM
18000 RPM
Dual Ball
53.8 dBA
8.64 W
Polybutylene Terephthalate (PBT)
Wire Lead
Brand: Same Sky
Current Type: DC
Length: 40 mm
Life: 70000 Hour
Pressure Type: 2.11 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.