CEP-1112

Same Sky
490-CEP-1112
CEP-1112

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,286

Stock:
5,286 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.57 $2.57
$2.10 $21.00
$1.95 $48.75
$1.85 $92.50
$1.74 $174.00
$1.57 $392.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 11 mA
Diameter: 24 mm
Dimensions: 24 mm x 7.3 mm
Frequency: 4 kHz
Height: 7.3 mm
Mounting Style: Through Hole
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 92 dB
Factory Pack Quantity: 250
Subcategory: Audio Devices
Termination Style: Solder Pin
Type: Piezoelectric
Voltage Rating: 30 V
Unit Weight: 2.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.