CDSM-6631-48

Same Sky
179-CDSM-6631-48
CDSM-6631-48

Mfr.:

Description:
Speakers & Transducers 66mm, 4W, 8ohm, 200Hz Medical Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$15.48 $15.48
$15.28 $152.80
$10.26 $205.20
$9.86 $591.60
$9.84 $984.00

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Panel Mount
110 dB
8 Ohms
4 W
Square
Solder
- 20 C
+ 60 C
66 mm
66 mm
Neodymium Iron Boron (NdFeB)
Cloth, Paper
Brand: Same Sky
Dimensions: 66 mm x 66 mm x 31 mm
Frequency Response: 20 kHz
Height: 31 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Factory Pack Quantity: 20
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

IEC 60601-1-8 Medical Speakers

Same Sky IEC 60601-1-8 Medical Speakers are designed to fit the regulations required of devices certified to IEC 60601-1-8 standards. While some speakers can be prone to make popping noises when exposed to abrupt voltage changes, these speakers from Same Sky offer a maximum resonant frequency of <480Hz. This frequency rating means these speakers meet the minimum requirement of four harmonics of the pulsed frequency between 300Hz and 4KHz.