CCG-1206

Same Sky
490-CCG-1206
CCG-1206

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Buzzers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,156

Stock:
2,156 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.04 $10.40
$0.948 $23.70
$0.901 $45.05
$0.869 $86.90
$0.744 $186.00
$0.719 $359.50
$0.699 $699.00
$0.695 $1,737.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Current Rating: 50 mA
Diameter: 12 mm
Dimensions: 12 mm x 9.5 mm
Frequency: 2.4 kHz
Height: 10 mm
Mounting Style: Through Hole
Packaging: Tray
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 91 dBA
Factory Pack Quantity: 500
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Buzzer
Type: Electromagnetic
Voltage Rating: 5 V
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

CMT Magnetic Buzzer Transducers

Same Sky CMT Magnetic Buzzer Transducers offer sound pressure levels (SPL) that range from 65dB to 100dB. These devices feature an 800Hz to 4000Hz typical frequency range and -30°C to +85°C operating temperature range. These externally driven audio transducers are available in spring contact, surface-mount, and through-hole mounting styles. Same Sky CMT Magnetic Buzzer Transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.

IP-Rated Audio Solutions

CUI Devices IP-rated audio solutions feature a range of waterproof buzzers, microphones, and speakers. All components are housed in compact, low-profile packages with IP ratings of up to IP68. With a multitude of configurations and options, CUI’s waterproof buzzers, microphones and speakers are ideally suited for a variety of industrial and outdoor applications where moisture and environmental contaminants are present.