CBL-UC-UC-1

Same Sky
490-CBL-UC-UC-1
CBL-UC-UC-1

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Cable, Type C Plug to Type C Plug, USB 3.2 Gen 1, 24/26/32 AWG, 1 m, Black, PVC

In Stock: 1,881

Stock:
1,881 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.31 $23.31
$19.81 $198.10
$18.57 $464.25
$17.68 $884.00
$16.36 $1,636.00
$15.58 $4,674.00
$14.83 $8,898.00
$14.55 $15,277.50

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
USB 3.1 Gen 1
USB Type C
24 Position
USB Type C
24 Position
Male / Male
32 AWG, 26 AWG, 24 AWG
1 m
Black
Bag
20 VDC
Brand: Same Sky
Current Rating: 3 A
Data Rate: 5 Gb/s
Insulation Resistance: 10 MOhms
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Part # Aliases: 053-9036R
Unit Weight: 42.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99