X-NUCLEO-NFC02A1

STMicroelectronics
511-X-NUCLEO-NFC02A1
X-NUCLEO-NFC02A1

Mfr.:

Description:
NFC/RFID Development Tools Dynamic NFC tag expansion board based on M24LR for STM32 Nucleo

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.97 $13.97

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NFC/RFID Development Tools
RoHS:  
Expansion Boards
M24LR
M24LR
1.8 V to 5.5 V
RFID
Bulk
Brand: STMicroelectronics
Description/Function: Dynamic NFC tag expansion board
Frequency: 13.56 MHz
Interface Type: I2C
Product Type: NFC/RFID Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471609050
TARIC:
9023008000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE HW Connect Series

STMicroelectronics STM32 ODE Connect HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver the STM32 ODE Ecosystem to the essential wireless and wired connectivity for industrial and consumer applications. This enables STM32 ODE users to develop state-of-the-art IoT and conventional connected applications.