VN9004AJTR

STMicroelectronics
511-VN9004AJTR
VN9004AJTR

Mfr.:

Description:
Gate Drivers Single channel high-side driver, Current Sense analog feedback, automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 13/4/2026
5,000
Expected 3/8/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.48 $3.48
$2.60 $26.00
$2.36 $59.00
$2.13 $213.00
$2.00 $500.00
$1.93 $965.00
$1.88 $1,880.00
Full Reel (Order in multiples of 2500)
$1.85 $4,625.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSSO-16
1 Driver
1 Output
4 V
28 V
- 40 C
+ 150 C
VIPower M0-9
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 5 V
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VN9004AJ Single Channel High-Side Driver

STMicroelectronics VN9004AJ Single Channel High-Side Driver is manufactured using ST's proprietary VIPower M0-9 technology and housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS compatible interface, providing protection and diagnostics.

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.