VN808CM-32-E

STMicroelectronics
511-VN808CM-32-E
VN808CM-32-E

Mfr.:

Description:
Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,601

Stock:
1,601 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.94 $9.94
$7.67 $76.70
$6.99 $174.75
$6.41 $641.00
$6.27 $1,567.50
$5.92 $2,960.00
$5.77 $5,366.10
5,270 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.84
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSO-36
8 Driver
8 Output
1 A
10.5 V
32 V
- 40 C
+ 125 C
VN808CM-32-E
Tube
Brand: STMicroelectronics
Country of Assembly: SG
Country of Diffusion: Not Available
Country of Origin: SG
Maximum Turn-Off Delay Time: 150 us
Maximum Turn-On Delay Time: 100 us
Moisture Sensitive: Yes
Off Time - Max: 150 us
Operating Supply Current: 12 mA
Pd - Power Dissipation: 96 W
Product Type: Gate Drivers
Shutdown: Yes
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99