TSM102AID

STMicroelectronics
511-TSM102AID
TSM102AID

Mfr.:

Description:
Special Purpose Amplifiers Voltage/Current Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,424

Stock:
1,424 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.22 $3.22
$2.06 $20.60
$1.83 $45.75
$1.52 $152.00
$1.31 $327.50
$1.25 $625.00
$0.885 $885.00
$0.883 $3,532.00
$0.881 $7,048.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Special Purpose Amplifiers
RoHS:  
TSM102
70 dB
100 nA
200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

FEATURED PRODUCTS
STMICROELECTRONICS