TSB7192AIYDT

STMicroelectronics
511-TSB7192AIYDT
TSB7192AIYDT

Mfr.:

Description:
Precision Amplifiers Precision, 22 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,384

Stock:
2,384 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.97 $2.97
$2.17 $21.70
$1.97 $49.25
$1.74 $174.00
$1.65 $412.50
$1.54 $770.00
$1.43 $1,430.00
Full Reel (Order in multiples of 2500)
$1.37 $3,425.00
$1.34 $6,700.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
22 MHz
12 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB7192
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: STMicroelectronics
In - Input Noise Current Density: 0.15 pA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0022 %
Voltage Gain dB: 125 dB
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

TSB7191/A & TSB7192/A 22MHz Operational Amplifiers

STMicroelectronics TSB7191/A and TSB7192/A 22MHz Operational Amplifiers (Op Amps) feature rail-to-rail input and output guaranteed to operate from a +2.7V to +36.0V single supply and from ±1.35V to ±18.0V dual supplies. These Op Amps have the advantage of offering a large span of supply voltage and an excellent input offset voltage of 300µV maximum at +25°C. The combination of wide bandwidth, slew rate, low noise, rail-to-rail capability, and high precision makes the TSB7191/A and TSB7192/A Op Amps useful in a wide variety of applications, including filters, power supplies/motor control, actuator driving, hall effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.