TSB612IDT

STMicroelectronics
511-TSB612IDT
TSB612IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,956

Stock:
2,956 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.08 $10.80
$0.974 $24.35
$0.86 $86.00
$0.805 $201.25
$0.773 $386.50
$0.76 $760.00
Full Reel (Order in multiples of 2500)
$0.713 $1,782.50
$0.677 $5,077.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
560 kHz
200 mV/us
1 mV
10 nA
36 V
2.7 V
125 uA
70 mA
130 dB
29 nV sqrt Hz
SO-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB612
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 5 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.004 %
Vcm - Common Mode Voltage: 35 V
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

TSB611/TSB612 Low Power Operational Amplifiers

STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers (Op Amps) offer an extended supply voltage operating range and rail-to-rail output. These also provide an excellent speed/power consumption ratio with a 560kHz gain-bandwidth product while consuming less than 125μA per amplifier at 36V supply voltage. The TSB611/TSB612 operate over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications. Due to the small package size, the TSB611/TSB612 can be used in applications where space on the board is limited. The STMicroelectronics TSB611/TSB612 can reduce the overall cost of the PCB.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.