TSB611ILT

STMicroelectronics
511-TSB611ILT
TSB611ILT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,515

Stock:
18,515 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.47 $1.47
$1.06 $10.60
$0.96 $24.00
$0.848 $84.80
$0.794 $198.50
$0.762 $381.00
$0.719 $719.00
Full Reel (Order in multiples of 3000)
$0.692 $2,076.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
560 kHz
200 mV/us
1 mV
5 nA
36 V
2.7 V
125 uA
20 mA
85 dB
37 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB611
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose
Brand: STMicroelectronics
Ios - Input Offset Current: 20 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

Automotive Op Amps

STMicroelectronics Automotive Op Amps are used for a variety of industrial and automotive applications. The op-amps support temperature ranges that can go up to 150°C. These automotive grade operational amplifiers offer AECQ100 and Q101 compliance, TS-16949 certification, and PPAP availability.

Precision Op Amps

STMicroelectronics Precision Op Amps (<50 MHz) feature micropower consumption, zero-drift, rail-to-rail, low-voltage offset, high voltage and low input bias current. This micropower op amp portfolio has consumption as low as 2µA with space-saving packages like DFN, QFN, SOT-23, and SC-70. Rail-to-rail input and output functions associated with an extended power supply range from 2.7V to 16V, allows STMicroelectronics Precision Op Amps to be used on a wide range of applications.

Operational Amplifiers (Op Amps)

STMicroelectronics Operational Amplifiers (Op-Amps) portfolio consists of high-performance, low-power, precision op-amps housed in tiny packages. This micropower op-amp portfolio features consumption as low as 2µA with standard and high-performance op-amps. The STMicroelectronics Operational Amplifiers portfolio is made of space-saving packages, like DFN, QFN, SOT-23 and SC-70.

TSB Low-Power BiCMOS Operational Amplifiers

STMicroelectronics TSB Low-Power BiCMOS Operational Amplifiers have an extended voltage operating range and rail-to-rail input/output. The TSB series offer an excellent speed/power consumption ratio. These amplifiers have the ideal stability and robustness for applications over a wide voltage range. The amplifiers can be used where space on the board is limited, thus reducing the overall cost of the PCB.

TSB611/TSB612 Low Power Operational Amplifiers

STMicroelectronics TSB611/TSB612 Low Power Operational Amplifiers (Op Amps) offer an extended supply voltage operating range and rail-to-rail output. These also provide an excellent speed/power consumption ratio with a 560kHz gain-bandwidth product while consuming less than 125μA per amplifier at 36V supply voltage. The TSB611/TSB612 operate over a wide temperature range from -40°C to 125°C making this device ideal for industrial and automotive applications. Due to the small package size, the TSB611/TSB612 can be used in applications where space on the board is limited. The STMicroelectronics TSB611/TSB612 can reduce the overall cost of the PCB.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.