TSB182IYDT

STMicroelectronics
511-TSB182IYDT
TSB182IYDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy 20uV automotive, zero drift, rail to rail output, 3 MHz,36 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,441

Stock:
2,441 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.06 $3.06
$2.28 $22.80
$2.07 $51.75
$1.86 $186.00
$1.75 $437.50
$1.70 $850.00
$1.64 $1,640.00
Full Reel (Order in multiples of 2500)
$1.54 $3,850.00
$1.47 $7,350.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3 MHz
2 V/us
30 uV
400 pA
36 V
4 V
900 uA
130 dB
SO-8
SMD/SMT
- 40 C
+ 125 C
TSB182
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 600 pA
Output Type: Rail-to-Rail
Product: Operational Amplifier
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.005 %
Vcm - Common Mode Voltage: - 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TSB181/TSB182 Very High Accuracy Op Amps

STMicroelectronics TSB181/TSB182 Very High Accuracy Op Amps are very high-precision, zero-drift, single- or dual-operational amplifiers. The TSB181/TSB182 provides a maximum guarantee of 20µV input offset voltage. The device operates over an extended supply voltage range with rail-to-rail output. The TSB181/TSB182 supplies an excellent speed/power consumption ratio with a 3MHz gain bandwidth product while consuming 650μA typically per operational amplifier on an extensive supply voltage range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.