TN1215-600B

STMicroelectronics
511-TN1215-600B
TN1215-600B

Mfr.:

Description:
SCRs 12 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,335

Stock:
2,335 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.06 $2.06
$0.909 $9.09
$0.812 $81.20
$0.674 $337.00
$0.578 $578.00
$0.512 $1,536.00
$0.503 $3,018.00
$0.482 $4,338.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.06
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TN1215
600 V
5 uA
1.6 V
5 V
1.3 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 115 A
Product Type: SCRs
Factory Pack Quantity: 3000
Subcategory: Thyristors
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection