TM8050H-8D3-TR

STMicroelectronics
511-TM8050H-8D3-TR
TM8050H-8D3-TR

Mfr.:

Description:
SCRs 80 A 800 V High Temperature Thyristor (SCR) in D3PAK package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168
Can Dispatch Immediately
On Order:
400
Expected 18/5/2026
300
Expected 20/5/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.26 $10.26
$7.03 $70.30
$4.98 $498.00
Full Reel (Order in multiples of 400)
$4.98 $1,992.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TM8050H-8D3
800 V
20 uA
80 A
5 V
1.5 V
50 mA
- 40 C
+ 150 C
SMD/SMT
D3PAK
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: KR
Country of Diffusion: Not Available
Country of Origin: KR
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 731 A
Product Type: SCRs
Factory Pack Quantity: 400
Subcategory: Thyristors
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


TM8050H 80A High Temperature Thyristor (SCR)

STMicroelectronics TM8050H 80A High-Temperature Thyristor (SCR) has a high-junction temperature of TJ=150°C. The TM8050H is suitable in applications where power switching (IT(RMS) = 80A at TC = 130°C) and power dissipation (VTM= 1.55V at 160A) are critical. This includes a motorbike voltage regulator, by-pass AC switch, controlled rectifier bridge, solid-state relay, battery charger, welding equipment, and motor driver applications. The TM8050H-8D3 is available in a surface mount D3PAK package.

High Temp SCRs

STMicroelectronics High Temp SCRs are used in controlled rectifier bridges, current limiters, AC relays, or as HV crowbar protection for SMPS. The SCRs perfectly suit compact equipment and are 12A to 80A 600V to 1200V range rated at a 150°C Tj. The 150°C junction temperature gives headroom for smaller heatsink and higher load control, whether for solid state relays or motor starters.