TDE1898CFP

STMicroelectronics
511-TDE1898CFP
TDE1898CFP

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.5A High Side

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 647

Stock:
647 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 647 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.00 $13.00
$9.74 $97.40
$9.29 $232.25
$8.06 $806.00
$7.70 $1,925.00
$7.03 $3,515.00
$5.48 $5,480.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
500 mA
400 mOhms
100 us
20 us
18 V to 35 V
- 25 C
+ 85 C
SMD/SMT
SOIC-20
TDE1898C
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 35 V
Supply Voltage - Min: 18 V
Unit Weight: 266.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99