TDE1707BFP

STMicroelectronics
511-TDE1707BFP
TDE1707BFP

Mfr.:

Description:
Power Switch ICs - Power Distribution INTELLIGENT Pwr Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22,659

Stock:
22,659 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5.32 $5.32
$4.03 $40.30
$3.70 $92.50
$3.11 $311.00
$2.97 $742.50
$2.92 $1,460.00
$2.81 $2,810.00
$2.74 $5,480.00
$2.65 $10,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.03
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
2 Output
500 mA
15 us
15 us
6 V to 48 V
- 25 C
+ 85 C
SMD/SMT
SOIC-8
TDE1707
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 6 V
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99