STTH60RQ06-M2Y

STMicroelectronics
511-STTH60RQ06-M2Y
STTH60RQ06-M2Y

Mfr.:

Description:
Rectifiers Automotive 600 V, 60 A Ultrafast Bridge Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.21 $24.21
$18.07 $180.70
$12.59 $1,259.00
Full Reel (Order in multiples of 200)
$12.59 $2,518.00
$12.58 $5,032.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
600 V
30 A
Ultra Fast Recovery Rectifiers
2.95 V
180 A
40 uA
- 40 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Unit Weight: 8.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

STTH60RQ06-M2Y Automotive Turbo 2 Rectifier

STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier features high junction temperature capability and an ultra-fast mode with soft recovery behavior. This high-performance device provides low reverse current, low thermal resistance, reduced switching, and conduction losses. STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier is designed for applications requiring a high-voltage secondary rectification for LLC full-bridge topology. This rectifier is also ideal for switching power supplies, industrial and automotive applications, rectification, freewheeling, and clamping diodes.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.