STMAV340TTR

STMicroelectronics
511-STMAV340TTR
STMAV340TTR

Mfr.:

Description:
Video Switch ICs Lo ON RESISTANCE QUAD SPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,971

Stock:
2,971 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$0.852 $8.52
$0.767 $19.18
$0.674 $67.40
$0.63 $157.50
$0.603 $301.50
$0.557 $557.00
Full Reel (Order in multiples of 2500)
$0.557 $1,392.50
$0.527 $3,952.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Video Switch ICs
RoHS:  
Video Switches
4 x SPDT
10 Ohms
300 MHz
5.7 ns
5.5 ns
5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Number of Switches: 4 Switch
Product Type: Video Switch ICs
Series: STMAV340
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4 V
Switch Voltage - Max: 2 V
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ST NCNR & NON Warrantied

Stock on hand has no manufacture warranty.

If the end customer requires additional support please
process the request through your local Mouser
sales representative.

5-1013-36

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS