STM32WL5MOCH6TR

STMicroelectronics
511-STM32WL5MOCH6TR
STM32WL5MOCH6TR

Mfr.:

Description:
RF Microcontrollers - MCU Multiprotocol LPWAN dual-core module 32-bit Arm Cortex-M4/M0+ LoRa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,940
Expected 16/4/2026
7,200
3,600
Expected 22/6/2026
3,600
Expected 29/6/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.74 $19.74
$17.17 $171.70
$16.28 $407.00
$15.05 $1,505.00
$14.32 $3,580.00
$13.73 $6,865.00
$12.75 $12,750.00
Full Reel (Order in multiples of 1800)
$12.70 $22,860.00
3,600 Quote
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+, ARM Cortex M4
928 MHz
32 bit
256 kB
64 kB
48 MHz
12 bit
1.8 V
3.6 V
+ 85 C
LGA-92
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Development Kit: NUCLEO-WL55JC
Interface Type: I2C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of I/Os: 37 I/O
Number of Timers: 1 x 32 bit, 3 x 16 bit
Operating Supply Voltage: 1.8 V to 3.6 V
Processor Series: STM32WL
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WL
Factory Pack Quantity: 1800
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 435 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules

STMicroelectronics STM32WL5MOC Multiprotocol LPWAN Dual-Core Modules feature two ARM® Cortex®-M cores, the M4 and M0+. These modules integrate a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK and BPSK. The STM32WL5MOC modules eliminate the need for RF expertise, presenting an optimal solution to expedite any development and minimise associated costs. These modules feature a 48MHz maximum CPU frequency, 256KB flash memory density and 64KB SRAM. The STM32WL5MOC modules operate within the 1.8V to 3.6V voltage range and an ambient temperature range from -40°C to 85°C. These modules come in a 10mm x 10mm LGA92 package and are completely protocol stack royalty-free. Typical applications include industrial, smart city, and IoT.