STM32WB55REV7

STMicroelectronics
511-STM32WB55REV7
STM32WB55REV7

Mfr.:

Description:
RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,528

Stock:
1,528 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1528 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.29 $9.29
$7.17 $71.70
$6.64 $166.00
$6.06 $606.00
$5.81 $1,452.50
$5.73 $2,865.00
$5.63 $5,630.00
$5.59 $13,975.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M4
32 bit
512 kB
256 kB
64 MHz
12 bit
1.71 V
3.6 V
+ 105 C
VFQFPN-68
SMD/SMT
Tray
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART, USB
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 19 Channel
Number of I/Os: 49 I/O
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: STM32WB
Factory Pack Quantity: 1560
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: STM32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32WB Dual-Core Multi-Protocol Wireless MCUs

STMicroelectronics STM32WB Dual-Core Multi-Protocol Wireless Microcontrollers (MCU) is an ultra-low-power 2.4GHz MCU System-on-Chip (SoC). The STMicroelectronics STM32WB supports BLUETOOTH®/BLE 5.0 and IEEE 802.15.4 communication protocols (in Single and Concurrent modes) covering a wide spectrum of IoT application needs. Based on the ultra-low-power STM32L4 MCU, the STM32WB Wireless MCU is designed to reduce development time and cost, extend application battery life, and inspire innovation thanks to its rich and flexible peripheral set.