STM32N655L0H3Q

STMicroelectronics
511-STM32N655L0H3Q
STM32N655L0H3Q

Mfr.:

Description:
ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU, 800MHz, 4.2MB SRAM, NeoChrom GPU JPEG Codec

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.25 $23.25
$18.46 $184.60
$17.25 $431.25
$15.94 $1,594.00
$14.93 $7,465.00
$14.58 $14,696.64
2,016 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32N6
SMD/SMT
VFBGA-223
ARM Cortex M55
32 bit
12 bit
800 MHz
144 I/O
4.2 MB
1.71 V
3.6 V
- 40 C
+ 125 C
Tray
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: CAN, I2C, I2S, UART, USART
Moisture Sensitive: Yes
Number of Timers/Counters: 9 x 16 bit, 4 x 32 bit
Processor Series: STM32N6
Product: MCus
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1008
Subcategory: Microcontrollers - MCU
Tradename: STM32
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

STM32N6 High Performance Microcontrollers

STMicroelectronics STM32N6 High-Performance Microcontrollers are powered by the Arm® Cortex®-M55, running at 800MHz. These MCUs introduce Arm Helium™ vector processing for DSP capabilities and feature the ST Neural-ART accelerator™, an in-house NPU designed for power-efficient edge AI applications, with a 1GHz clock speed and up to 600 GOPS. STMicroelectronics STM32N6 MCUs support real-time neural network inference for computer vision and audio tasks. A MIPI CSI2 interface and image signal processing ensure broad camera compatibility, while an H.264 encoder, JPEG codec, and NeoChrom™ Accelerator for graphics enable deployment in feature-rich products.