STGP19NC60KD

STMicroelectronics
511-STGP19NC60KD
STGP19NC60KD

Mfr.:

Description:
IGBTs 20 A - 600 V - short circuit rugged IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.46 $4.46
$2.24 $22.40
$2.02 $202.00
$1.64 $820.00
$1.50 $1,500.00
$1.40 $2,800.00
$1.39 $6,950.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
- 20 V, 20 V
125 W
- 55 C
+ 150 C
STGP19NC60KD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 35 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99