STGB30NC60KT4

STMicroelectronics
511-STGB30NC60KT4
STGB30NC60KT4

Mfr.:

Description:
IGBTs 31 A-600 V Rugged IGBT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
D2PAK-3
SMD/SMT
Single
600 V
- 20 V, 20 V
- 55 C
+ 150 C
STGB30NC60K
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 60 A
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 2.240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8541290065
TARIC:
8541290000
MXHTS:
8542310399
ECCN:
EAR99